onsemi FDPF7N50U

N-Channel UniFETTM Ultra FRFETTM MOSFET 500V, 5A, 1.5Ω
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF7N50U.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-01-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQP6N50
Power MOSFET, N Channel, 500 V, 5.5 A, 1.3 ohm, TO-220, Through Hole
onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
Power Field-Effect Transistor, 5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFQPF9N50
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F T/R
onsemiFQPF3N50C
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FDPF7N50U provided by its distributors.

N-Channel UniFETTM Ultra FRFETTM MOSFET 500V, 5A, 1.5Ω
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220F Rail
500V N-Channel MOSFET | MOSFET N-CH 500V 5A TO-220F
Power Field-Effect Transistor, 5A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
39W(Tc) 5V@ 250µA 16.6nC@ 10V 1individualNChannel 500V 1.5Ω@ 2.5A,10V 940pF@25V TO-220F Through hole mounting
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd