Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF8N60CFT

Power Mosfet, N-channel, Qfet®, Frfet®, 600 V, 6.26 A, 1.5 Ω, TO-220F
$ 1.235
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF8N60CFT.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-36.26%

CAD Models

Download onsemi FQPF8N60CFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-27
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 600 V, 6.5 A, 1.35 Ω, TO-220F
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
onsemiFQP7N65C
Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTF6N65K3
N-channel 650 V, 1.1 Ohm typ., 5.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF8N60CFT provided by its distributors.

Power MOSFET, N-Channel, QFET®, FRFET®, 600 V, 6.26 A, 1.5 Ω, TO-220F
Trans MOSFET N-CH 600V 6.26A 3-Pin(3+Tab) TO-220FP Tube
FQPF Series 600V 7.5A 147W Through Hole N-Channel QFet® FRFet® Mosfet - TO-220F
Power Field-Effect Transistor, 6.26A I(D), 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
48W(Tc) 30V 4V@ 250µA 36nC@ 10 V 1individualNChannel 600V 1.5Ω@ 3.13A,10V 6.26A 1.255nF@25V TO-220F-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd