onsemi FQPF5N90

Power MOSFET, N-Channel, QFET®, 900 V, 3 A, 2.3 Ω, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF5N90.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Future Electronics

CAD Models

Download onsemi FQPF5N90 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF6N80
800V N-Channel MOSFET | MOSFET N-CH 800V 3.3A TO-220F
onsemiFQPF6N80T
Power MOSFET, N-Channel, QFET®, 800 V, 3.3 A, 1.95 Ω, TO-220F
onsemiFQPF4N90
Trans MOSFET N-CH 900V 2.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N80
Trans MOSFET N-CH 800V 2.8A 3-Pin(3+Tab) TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, TO-220F
STMicroelectronicsSTF5NK100Z
N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-220FP ZENER-PROTECTED SUPERMESH MOSFET

Descriptions

Descriptions of onsemi FQPF5N90 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 3 A, 2.3 Ω, D2PAK
N-Channel 900 V 2.3 Ohm Through Hole Mosfet - TO-220F
Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220F Rail
Transistor,mosfet,n-Channel,900V V(Br)Dss,3A I(D),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi FQPF5N90
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as high efficiency switching DC/DC converters, and DC motor control.</br>

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd