onsemi FCPF2250N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 2.6 A, 2.25 Ω, TO-220F
$ 1.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF2250N80Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCPF2250N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFQPF6N80
800V N-Channel MOSFET | MOSFET N-CH 800V 3.3A TO-220F
onsemiFQPF5N60
600V N-Channel MOSFET | MOSFET N-CH 600V 2.8A TO-220F
onsemiFQPF6N80T
Power MOSFET, N-Channel, QFET®, 800 V, 3.3 A, 1.95 Ω, TO-220F
onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
STMicroelectronicsSTP4NK80ZFP
N-CHANNEL 800V - 3 OHM - 3A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
onsemiFQPF5N80
Trans MOSFET N-CH 800V 2.8A 3-Pin(3+Tab) TO-220F

Descriptions

Descriptions of onsemi FCPF2250N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, TO-220F
Trans MOSFET N-CH 800V 3.5A 3-Pin(3+Tab) TO-220FP Tube
21.9W(Tc) 20V 4.5V@ 260µA 14nC@ 10V 1individualNChannel 800V 2.25Ω@ 1.3A,10V 2.6A 585pF@100V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd