onsemi FQPF4N90CT

Power Mosfet, N-channel, Qfet®, 900 V, 4 A, 4.2 Ω, TO-220F
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF4N90CT.

IHS

Datasheet10 pages12 years ago

Farnell

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF4N90CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail
Diodes Inc.DMG4N65CT
Single N-Channel 650 V 3 Ohm 13.5 nC 9.14 W Silicon Flange Mount Mosfet TO-220-3
Diodes Inc.DMG4N65CTI
Trans MOSFET N-CH 650V 4A Automotive 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTP4NK80ZFP
N-CHANNEL 800V - 3 OHM - 3A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQPF4N90CT provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220F
47W(Tc) 30V 5V@ 250µA 22nC@ 10V 1individualNChannel 900V 4.2Ω@ 2A,10V 4A 960pF@25V TO-220F Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd