onsemi FQPF34N20

Mosfet N-ch 200V 17.5A TO-220F
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF34N20.

Farnell

Datasheet8 pages26 years ago
Datasheet8 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220F
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220F Rail
InfineonIRFI4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB Full-Pak package
onsemiFQPF28N15
Trans MOSFET N-CH 150V 16.7A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF34N20 provided by its distributors.

MOSFET N-CH 200V 17.5A TO-220F
Power Field-Effect Transistor, 17.5A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWER MOSFET
MOSFETs 200V N-Channel QFET
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:17.5A; Resistance, Rds On:0.075ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:70A; No. of Pins:3; Power Dissipation:55W; Power, Pd:55W; Voltage, Vds Max:200V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd