onsemi FDPF12N50NZ

N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220F
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF12N50NZ.

IHS

Datasheet10 pages13 years ago

Farnell

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi FDPF12N50NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDPF12N35
Trans MOSFET N-CH 350V 12A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP11NK50ZFP
N-Ch MOSFET, 500V, 10A, 30W(Tc), 68nC@10V, 1.39nF@25V, 520mΩ@4.5A,10V, TO-220FP, TH, 20mm H
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of onsemi FDPF12N50NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220F
onsemi N-Channel MOSFET, UniFET Series, Vds=500V, 11.5A, TO-220F, TH, 3-Pin
UniFET2 500V N-channel MOSFET, TO220F Single gage
Trans MOSFET N-CH 500V 11.5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 11.5A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd