onsemi FQP6N70

Transistor, mosfet, n-Channel, 700V V(Br)Dss, 6.2A I(D), to-220Ab Rohs Compliant: Yes
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6N70.

IHS

Datasheet8 pages26 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP6N70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFQP8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220
onsemiFQP7N80
Trans MOSFET N-CH 800V 6.6A 3-Pin(3+Tab) TO-220AB Rail
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP6N70 provided by its distributors.

Transistor,mosfet,n-Channel,700V V(Br)Dss,6.2A I(D),to-220Ab Rohs Compliant: Yes
Trans MOSFET N-CH 700V 6.2A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 6.2A I(D), 700V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been expecially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd