onsemi FQP65N06

Power MOSFET, N-Channel, QFET®, 60 V, 65 A, 16 mΩ, TO-220
$ 1.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP65N06.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Factory Futures

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQP65N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-07
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

InfineonIRFZ48VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;TO-220AB;PD 150W;gFS 35S
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
Trans MOSFET N-CH 60V 75A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail
Power MOSFET 60V 60A 14 mOhm Single N-Channel TO-220 Logic Level
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de

Descriptions

Descriptions of onsemi FQP65N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 65 A, 16 mΩ, TO-220
N-Ch MOSFET 60V 65A 150W(Tc) 16mΩ@32.5A,10V 2.41nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
TRANSISTOR, N-CHANNEL, QFET MOSFET, 60V, 65A, 16 MOHM AT VGS 10V, TO-220
60V N-CHANNEL MOSFET Power Field-Effect Transistor, 65A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:65A; Drain Source Voltage Vds:60V; On Resistance Rds(on):16mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:65A; Device Marking:FQP65N06; On State Resistance Max:16mohm; Package / Case:TO-220; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:260A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP65N06.