Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF540ZPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 21Milliohms; ID 36A; TO-220AB; PD 92W; gFS 36V
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540ZPBF.

IHS

Datasheet12 pages16 years ago
Datasheet12 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-52.18%

CAD Models

Download Infineon IRF540ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.832
$ 2.175
Stock
539,630
124,932
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
36 A
36 A
Threshold Voltage
4 V
2 V
Rds On Max
26.5 mΩ
26.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
92 W
92 W
Input Capacitance
1.77 nF
1.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRF1310NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-220AB;PD 160W;VGS +/-20V
onsemiFDP3682
TO-220AB, SINGLE, N-CH, 100V, 36MOHM ULTRAFET TRENCH MOSFET
InfineonIRF540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
VishayIRF540PBF
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRF540ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-220AB;PD 92W;gFS 36V
Single N-Channel 100 V 26.5 mOhm 42 nC HEXFET® Power Mosfet - TO-220-3
MOSFET N-CH 100V 36A TO220AB N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-220AB
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Channel MOSFET HEXFET Series Vds=100V 36A TO-220AB TH 3-Pin
Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 92 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 36A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:36A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRF540ZPBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N, 100V, 36A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:100V; On Resistance Rds(on):26.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:92W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:36A; Junction to Case Thermal Resistance A:1.64°C/W; On State resistance @ Vgs = 10V:26.5ohm; Package / Case:TO-220AB; Power Dissipation Pd:92W; Power Dissipation Pd:92W; Pulse Current Idm:140A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF540Z
  • IRF540ZPBF.
  • SP001561896