onsemi FQP24N08

Power MOSFET, N-Channel, QFET®, 80 V, 24 A, , 60 mΩ, TO-220
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP24N08.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

iiiC

Inventory History

3 month trend:
+91.50%

CAD Models

Download onsemi FQP24N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFQP20N06
Power MOSFET, N-Channel, QFET®, 60 V, 20 A, 60 mΩ, TO-220
onsemiFQP20N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 21 A, 55 mΩ, TO-220
onsemiFQP30N06
Power MOSFET, N-Channel, QFET®, 60 V, 30 A, 40 mΩ, TO-220
VishayIRFZ34PBF
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3
22 A 100 V 0.064 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Trans MOSFET N-CH 60V 29A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FQP24N08 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 80 V, 24 A,, 60 mΩ, TO-220
Transistor, mosfet, n-Channel,80V V(Br)Dss,24A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP24N08
Trans MOSFET N-CH 80V 24A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 24A I(D), 80V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
75W(Tc) 25V 4V@ 250µA 25nC@ 10V 1individualNChannel 80V 60mΩ@ 12A,10V 24A 750pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd