onsemi FQP3P20

Power Mosfet, P-channel, Qfet®, -200 V, -2.8 A, 2.7 Ω, TO-220
$ 0.744
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3P20.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQP3P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFQP4N20
Trans MOSFET N-CH 200V 3.6A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP4N25
Trans MOSFET N-CH 250V 3.6A 3-Pin(3+Tab) TO-220
onsemiFQP3N25
Trans MOSFET N-CH 250V 2.8A 3-Pin(3+Tab) TO-220 Rail
onsemiIRL610A
Tube Through Hole N-Channel Single Mosfet Transistor 3.3A Tc 3.3A 33W 6ns
onsemiFQP5N20L
Trans MOSFET N-CH 200V 4.5A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP7N20
Power MOSFET, N-Channel, QFET®, 200 V, 6.6 A, 0.69 Ω, TO-220

Descriptions

Descriptions of onsemi FQP3P20 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -200 V, -2.8 A, 2.7 Ω, TO-220
Trans MOSFET P-CH 200V 2.8A 3-Pin(3+Tab) TO-220AB Rail
P-Channel 200 V 2.7 Ohm Flange Mount Mosfet - TO-220
Power Field-Effect Transistor, 2.8A I(D), 200V, 2.7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
52W(Tc) 30V 5V@ 250µA 8nC@ 10V 1individualPChannel 200V 2.7Ω@ 1.4A,10V 2.8A 250pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, P-CHANNEL, -200V, -2.8A, TO220-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.8A; Drain Source Voltage Vds: -200V; On Resistance Rds(on): 2.06ohm; Rds(on) Tes; Available until stocks are exhausted
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd