onsemi FQP12N60

600V N-channel Mosfet | Mosfet N-ch 600V 10.5A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP12N60.

IHS

Datasheet8 pages26 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
STMicroelectronicsSTP11NK50Z
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 10A, TO-220, TH, 3-Pin
N-Channel Power MOSFET, UniFETTM II, 500 V, 11.5 A, 520 mΩ, TO-220
STMicroelectronicsSTP10NK60Z
N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FQP12N60 provided by its distributors.

600V N-Channel MOSFET | MOSFET N-CH 600V 10.5A TO-220
Power Field-Effect Transistor, 10.5A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
180W(Tc) 5V@ 250µA 54nC@ 10V 1individualNChannel 600V 700mΩ@ 5.3A,10V 1.9pF@25V TO-220-3 Through hole mounting
MOSFET, N TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):700mohm; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; On State Resistance Max:700mohm; Package / Case:TO-220 (SOT-78B); Power Dissipation Pd:180W; Power Dissipation Pd:180W; Pulse Current Idm:42A; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd