Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQH44N10-F133

N-Channel Power MOSFET, QFET®, 100 V, 48 A, 39 mΩ, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQH44N10-F133.

IHS

Datasheet8 pages12 years ago
Datasheet8 pages12 years ago

onsemi

Upverter

Factory Futures

Fairchild Semiconductor

CAD Models

Download onsemi FQH44N10-F133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-02-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247
onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi FQH44N10-F133 provided by its distributors.

N-Channel Power MOSFET, QFET®, 100 V, 48 A, 39 mΩ, TO-247
Trans MOSFET N-CH 100V 48A 3-Pin(3+Tab) TO-247 Rail
MOSFET, N-CH, 100V, 48A, 175DEG C, 180W; Available until stocks are exhausted Alternative available
场效应管, MOSFET, N沟道, 100V, 48A, 175度 C, 180W;
Power Field-Effect Transistor, 4
Power Field-Effect Transistor, 48A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQH44N10F133
  • FQH44N10_F133