Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD5N50CTM

Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD5N50CTM.

onsemi

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
N-Channel Power MOSFET, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK
Trans MOSFET N-CH 400V 4.5A 3-Pin(2+Tab) DPAK T/R
IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
IRFR430A Series N-Channel 500 V 1.7 Ohm 110 W Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of onsemi FQD5N50CTM provided by its distributors.

Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R
QFET 500 V N-CHANNEL MOSFET Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd