Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD6N40CTM

N-channel Power Mosfet, Qfet®, 400 V, 4.5 A, 1.0 Ω, Dpak
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD6N40CTM.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages12 years ago

Upverter

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+29.00%

CAD Models

Download onsemi FQD6N40CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTD7NK40ZT4
N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 5.5 A, 1.15 Ω, DPAK

Descriptions

Descriptions of onsemi FQD6N40CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK
Power MOSFET, N Channel, 400 V, 4.5 A, 0.83 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 4.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 400V, 4.5A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):0.83ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD6N40CTM.