onsemi FQB4N80TM

MOSFET Transistor, N Channel, 3.9 A, 800 V, 2.8 ohm, 10 V, 5 V
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB4N80TM.

IHS

Datasheet9 pages13 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-3.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N80TM
N-Channel Power MOSFET, QFET®, 800 V, 5.8 A, 1.95 Ω, D2PAK
STMicroelectronicsSTB5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB4NK60ZT4
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in D2PAK
STMicroelectronicsSTB3NK60ZT4
STB3NK60ZT4 N-channel MOSFET Transistor, 2.4 A, 600 V, 3-Pin D2PAK
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, D2PAK

Descriptions

Descriptions of onsemi FQB4N80TM provided by its distributors.

MOSFET Transistor, N Channel, 3.9 A, 800 V, 2.8 ohm, 10 V, 5 V
onsemi N-Channel MOSFET QFET Series, Vds=800V, 3.9A, D2PAK (TO-263), SMD, 3-Pin
N-Channel 800 V 3.6 Ohm 25 nC Surface Mount Mosfet - D2PAK-3
N-Channel QFET® MOSFET 800V, 3.9A, 3.6Ω
800V N-CHANNEL MOSFET Power Field-Effect Transistor, 3.9A I(D), 800V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 800V, 3.9A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.9A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 2.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 130W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd