onsemi FQB17N08TM

Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB17N08TM.

IHS

Datasheet13 pages25 years ago

Arrow Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 60V 13.6A D2PAK
onsemiFQB9N08TM
Trans MOSFET N-CH 80V 9.3A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFQB7N10TM
MOSFET N-CH 100V 7.3A D2PAK
onsemiFQB2P25TM
Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK
Trans MOSFET N-CH 30V 20A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FQB17N08TM provided by its distributors.

Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(2+Tab) D2PAK T/R
3.13W(Ta),65W(Tc) 4V@ 250µA 15nC@ 10V 1individualNChannel 80V 115mΩ@ 8.25A,10V 450pF@25V D2PAK SMD mount
Power Field-Effect Transistor, 16.5A I(D), 80V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFETs 80V N-Channel QFET Logic Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd