onsemi FQB2P25TM

Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB2P25TM.

IHS

Datasheet13 pages26 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB2P25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiFQB3N40TM
N-Channel 400 V 2.5A (Tc) 3.13W (Ta), 55W (Tc) Surface Mount TO-263 (D2PAK)
onsemiFQB3P20TM
Trans MOSFET P-CH 200V 2.8A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK
onsemiFQB9N25TM
MOSFET N-CH 250V 9.4A D2PAK
onsemiFQB2N50TM
MOSFET N-CH 500V 2.1A D2PAK
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FQB2P25TM provided by its distributors.

Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
MOSFET P-CH 250V 2.3A D2PAK
Power Field-Effect Transistor, 2.3A I(D), 250V, 4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
P-CHANNEL POWER MOSFET
MOSFETs 250V P-Channel QFET
3.13W(Ta),52W(Tc) 30V 5V@ 250µA 8.5nC@ 10 V 1individualPChannel 250V 4Ω@ 1.15A,10V 2.3A 250pF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd