onsemi FQB7N10TM

Mosfet N-ch 100V 7.3A D2PAK
$ 0.307
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7N10TM.

IHS

Datasheet11 pages25 years ago

DigiKey

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

onsemiFQB9N08TM
Trans MOSFET N-CH 80V 9.3A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiSFW9530TM
Trans MOSFET P-CH 100V 10.5A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonSPB10N10L G
Trans MOSFET N-CH 100V 10.3A 3-Pin(2+Tab) TO-263
MOSFET N-CH 100V 35A TO263-3 / Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R
38A, 100V, 0.036 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 38A D2PAK

Descriptions

Descriptions of onsemi FQB7N10TM provided by its distributors.

MOSFET N-CH 100V 7.3A D2PAK
Power Field-Effect Transistor, 7.3A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N-CHANNEL POWER MOSFET
MOSFETs 100V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd