Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA70N15

N-Channel Power MOSFET, QFET®, 150V, 70A, 28mΩ, TO-3P
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA70N15.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FQA70N15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFB4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFDP2532
Transistor MOSFET N Channel 150 Volt 8 Amp 3-Pin 3+ Tab TO-220AB Tube
Trans MOSFET N-CH 150V 85A 3-Pin(3+Tab) TO-220AB
onsemiFQA90N15
N-Channel Power MOSFET, QFET®, 150V, 90A, 18mΩ, TO-3P
InfineonIRFB4321PBF
IRFB4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-220AB
onsemiFQA46N15
N-Channel Power MOSFET, QFET®, 150V, 50A, 42mΩ, TO-3P

Descriptions

Descriptions of onsemi FQA70N15 provided by its distributors.

N-Channel Power MOSFET, QFET®, 150V, 70A, 28mΩ, TO-3P
N-Channel 150V 70A (Tc) 330W (Tc) Through Hole TO-3PN MOSFET
Power Field-Effect Transistor, 70A I(D), 150V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
POWER FIELD-EFFECT TRANSISTOR, 7
MOSFET, N-CH, 150V, 70A, TO-3PN-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.023ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Po
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA70N15.