onsemi FPF2001

Ic, peripheral Driver, 1 Driver, tssop, 5Pin, plastic Rohs Compliant: Yes
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF2001.

onsemi

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Mouser

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FPF2001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A
SI1025X-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 0.135 A, 60 V, 6-PIN SC-89
SI1031R-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 100 MA, 20 V, 3-PIN SC-75A
onsemi2N7002DW
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 2Ω
onsemiFDG6320C
Trans MOSFET N/P-CH 25V 0.22A/0.14A 6-Pin SC-70 T/R
onsemiFDG6306P
PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -0.6 A, 420 mΩ

Descriptions

Descriptions of onsemi FPF2001 provided by its distributors.

Ic,peripheral Driver,1 Driver,tssop,5Pin,plastic Rohs Compliant: Yes
1.8V 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*1mm
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO5
Power Switch Lo Side 0.05A 5-Pin SC-70 T/R
Tape & Reel (TR) FPF2001 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2mm 5.5V 50mus 100mA
IC SW LOAD FULL FUNC 50MA SC70-5
IC PWR SWITCH P-CHAN 1:1 SC70-5
The FPF2000 through FPF2007 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.7W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant current mode to prohibit excessive currents from causing damage. For the FPF2000-FPF2002 and FPF2004-FPF2006, if the constant current condition still persists after 10ms, these parts will shut off the switch and pull the fault signal pin (FLAGB) low. The FPF2000, FPF2001, FPF2004 and FPF2005, have an auto-restart feature which will turn the switch on again after 80ms if the ON pin is still active. The FPF2002 and FPF2006 do not have this auto-restart feature so the switch will remain off until the ON pin is cycled. For the FPF2003 and FPF2007, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. For the FPF2000 through FPF2003, the minimum current limit is 50mA while that for the FPF2004 through FPF2007 is 100mA. These parts are available in a space-saving 5 pin SC-70 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd