Technical
Ambient Temperature Range High85 °C
Current Rating50 mA
Drain to Source Resistance700 mΩ
Fall Time100 ns
Fault ProtectionOver Temperature
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Current Limit50 mA
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Input Voltage5.5 V
Nominal Supply Current60 µA
Nominal Supply Voltage (DC)3.3 V
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance700 mΩ
Output ConfigurationHigh Side
Output Current100 mA
Output Voltage6 V
PackagingCut Tape
Power Dissipation250 mW
Resistance700 mΩ
Rise Time10 µs
Schedule B8542390000
Temperature GradeIndustrial
Turn-Off Delay Time500 ns
Turn-On Delay Time50 µs