onsemi FPF1504BUCX

Power Supply Support Circuit, Fixed, 1 Channel, PBGA4
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1504BUCX.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.23%

CAD Models

Download onsemi FPF1504BUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.AP2181DWG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22903YFPR
Tape & Reel (TR) TPS22903 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
Texas InstrumentsTPS22907YZTR
Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 1A 859.69mW
Diodes Inc.AP2161DWG-7
Power Load Distribution Switch, High Side, Active Low, 1 Output, 1.5 A, 0.095 ohm, SOT-25-5
Texas InstrumentsTPS22913BYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85

Descriptions

Descriptions of onsemi FPF1504BUCX provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, PBGA4
high-end BGA SMD mount,glue mount 1mm*1mm*330μm
Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Power Switch Hi Side 1-OUT 1.5A 0.04Ohm 4-Pin WLCSP T/R
1.5A Load Switch IC, 1V-3.6V, 80mR, SMT, 3000/Reel
Advanced Load Management Switch
IC PWR SWITCH P-CHAN 1:1 4WLCSP
IC LOAD MGMT SWITCH ADV 4WLCSP
The FPF1504 is a low-RDS P-channel MOSFET load switch of the IntelliMAX™ family. Integrated slew-rate control prevents excessive inrush current from the supply rails with capacitive loads common in power applications. In addition, the FPF1504 features output discharge capability.The input voltage range operates from 1.0 V to 3.6 V to fulfill today's mobile device supply requirements. Switch control is by a logic input (ON pin) capable of interfacing directly with low-voltage CMOS control signals and GPIOs in embedded processors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd