onsemi FPF1204BUCX

Load switch, 1 Channel, CMOS, PBGRID ARRAY, ULTRA THIN PROFILE, FINE PITCH4
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1204BUCX.

IHS

Datasheet12 pages9 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FPF1204BUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-04-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22915CYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
High Side Power Switch 4 Udfn 1.2X1.6X0.; |Microchip Technology MIC94064YMT-TR

Descriptions

Descriptions of onsemi FPF1204BUCX provided by its distributors.

Load switch, 1 Channel, CMOS, PBGRID ARRAY, ULTRA THIN PROFILE, FINE PITCH4
IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch
TAPE REEL / Low On-Resistance,Long Siew Rate Controlled Load
Power Switch Hi Side 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R
Power Switch 1.5A 4-Pin WLCSP T/R
INTELLIMAX ULTRA-SMALL, SLEW-RAT
IC PWR SWITCH P-CHAN 1:1 4WLCSP
IC POWER DIST SLEW CNTRL 4WLCSP
The FPF1203 / 04 / 45 are ultra-small integrated IntelliMAX™ load switches with integrated P-channel switch and analog control features. Integrated slew-rate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2V to 5.5V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shut-off current of 1µA (maximum) allows power designs to meet standby and off-power drain specifications. The FPF1203 / 04 / 45 are controlled by an active-HIGH logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF1203 / 04 / 045 are available in 0.76mm x 0.76mm 4-bump WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd