Texas Instruments TPS22915BYFPT

5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22915BYFPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago

element14 APAC

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TPS22915BYFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
Texas InstrumentsTPS22915CYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22912CYZVR
5.5-V, 2-A, 60-mΩ load switch with active high enable 4-DSBGA -40 to 85
High Side Power Switch 4 Udfn 1.2X1.6X0.; |Microchip Technology MIC94064YMT-TR
Diodes Inc.AP22802AW5-7
AP22802 Series 5.5 V 50 mO Single Channel High Side Power Switch - SOT-25

Descriptions

Descriptions of Texas Instruments TPS22915BYFPT provided by its distributors.

5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
1.05V~5.5V 37mΩ 2A BGA-4 Power Distribution Switches ROHS
Power Switch Hi Side 1-OUT 2A 0.038Ohm 4-Pin DSBGA T/R
Power Switch ICs - Power Distribution 5.5V, 2A, 38mA Load Switch
High-End DSBGA-4 SMD, Adhesive Mount, 310μm H
POWER LOAD SWITCH, HIGH-SIDE, 5.5V, DSBGA4
LOAD SWITCH, Fixed, 1 Channel, BGA4
IC PWR SWITCH N-CHAN 1:1 4DSBGA
TPS22915 5.5V, 2A, LOAD SWITCH W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.