Microchip MIC94064YMT-TR

High Side Power Switch 4 Udfn 1.2X1.6X0.; |Microchip Technology MIC94064YMT-TR
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94064YMT-TR.

SHENGYU ELECTRONICS

Datasheet8 pages18 years ago

Inventory History

3 month trend:
-51.17%

CAD Models

Download Microchip MIC94064YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.52
$ 0.52
Stock
298,854
110,900
110,900
Authorized Distributors
6
6
6
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
110 MΩ
110 MΩ
110 MΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape and Reel
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS22913CYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Power Switch ICs - Power Distribution High-side Load Switch, 1.5A, 67mOhm
Texas InstrumentsTPS22915CYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22915BYFPT
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
MIC94085 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Microchip MIC94064YMT-TR provided by its distributors.

High Side Power Switch 4 Udfn 1.2X1.6X0.; |Microchip Technology MIC94064YMT-TR
MIC94064 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4
Single High-Side Load Switches, 1.7 to 5.5V, 77mΩ, UDFN-4, RoHS
Microchip SCT
high-end UDFN-4 SMD mount,glue mount 1.2mm*1.6mm*550μm
Power Switch Hi Side 2A 4-Pin Thin MLF EP T/R
BUF OR INV BASED PRPHL DRVR DSO4
IC POWER SWITCH HI SIDE 4-TMLF
IC PWR SWITCH P-CHAN 1:1 4TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94064YMT TR