onsemi FPF1038UCX

FPF1038 Series 1 Channel 5.5 V 100 mOhm SMT High Side Load Switch - WLCSP-6
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1038UCX.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page6 years ago

onsemi

IHS

Future Electronics

Augswan

Inventory History

3 month trend:
+8.92%

CAD Models

Download onsemi FPF1038UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of onsemi FPF1038UCX provided by its distributors.

FPF1038 Series 1 Channel 5.5 V 100 mOhm SMT High Side Load Switch - WLCSP-6
Tape & Reel (TR) FPF1038 e1 On/Off power distribution switch 1.5mm 5.5V 4.4ms 3.5A
High End BGA, SMD, Adhesive Mount, 1.5mm × 1mm × 630μm
Low On-Resistance, Slew-Rate-Controlled Load Switch
Power Switch 1-OUT 2A 0.075Ohm 6-Pin WLCSP T/R
TAPE REEL/Advanced Load management Switch
Professional Power Management (PMIC)
IC LOAD MGMT SWITCH ADV 6-WLCSP
IC PWR SWITCH P-CHAN 1:1 6WLCSP
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3.5A; On State Resistance: 0.021ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 6Pins; Thermal Protectio
The FPF1038 advanced load management switch targets applications requiring a highly integrated solution for disconnecting loads powered from DC Power Rail (<6V) with stringent shutdown current targets and high load capacitances (up to 200 µF). The FPF1038 consists of slew-rate controlled low-impedance MOSFET switch (21 mΩ typical) and other integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush-current and the resulting excessive voltage droop on power rails. This device has exceptionally low shutdown current drain (<1 µA maximum) that facilitate compliance in very low standby power applications. The input voltage range operates from 1.2 V to 5.5 V DC to fulfill a wide range of applications in consumer, optical, medical, storage, portable, and industrial device power management. Switch control is managed by a logic input (active HIGH) capable of interfacing directly with low-voltage control signal/GPIO with no external pull-up required. The device is packaged in advanced fully "green" 1 mm x 1.5 mm Wafer-Level Chip-Scale Packaging (WLCSP); providing excellent thermal conductivity, small footprint, and low electrical resistance for wider application usage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd