What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD817B

onsemi Transistor output type optocoupler, Through hole mounting, 4needle, MDIPencapsulation
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817B.

JRH Electronics

Datasheet12 pages9 years ago

IHS

Newark

Upverter

Farnell

Inventory History

3 month trend:
-4.38%

CAD Models

Download onsemi FOD817B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCET1103
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayK815P
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-4; Available until stocks are exhausted
VishayTCET1600
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
IsocomISP814X
Isocom Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation

Descriptions

Descriptions of onsemi FOD817B provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 4needle, MDIPencapsulation
OPTOISOLATOR 5KV TRANSISTOR 4SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1, 5 Kv, 130 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Onsemi FOD817B.
4-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 260% @ 5mA 5000Vrms 50mA -55C~110C
OPTOCOUPLER, PHOTOTRANSITOR, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 130%; Collector Emitter Voltage V(br)ceo: 70V; Produc
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817B.