Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD817A3S

Transistor Output Optocoupler, 1, 5 Kv, 80 %, 50 Ma, Surface Mount Dip, 4 Rohs..
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817A3S.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+29.46%

CAD Models

Download onsemi FOD817A3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
$ 0.156
Stock
405,435
9,549,403
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5 kV, 63 %
California Eastern LaboratoriesPS2501L-1-H-A
OPTOISOLATOR 5KV TRANS 4SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine

Descriptions

Descriptions of onsemi FOD817A3S provided by its distributors.

Transistor Output Optocoupler, 1, 5 Kv, 80 %, 50 Ma, Surface Mount Dip, 4 Rohs..
onsemi Phototransistor Output Optocoupler, SMD, 4-Pin, MDIP Package
Transistor Output Optocoupler, 1-Element, 5000V Isolation
No. Of Channels:1 Channel; Optocoupler Case Style:surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:80%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817A3S.