What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FOD817A

Optocoupler DC-IN 1-Channel Transistor DC-Output 4-Pin PDIP Black Box
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817A.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-29.29%

CAD Models

Download onsemi FOD817A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.138
Stock
470,429
317,456
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCET1102G
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATOR 5KV TRANS 4DIP
VishayK815P
OPTOCOUPLER, DARLINGTON, 5.3KV, DIP-4; Available until stocks are exhausted
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
IsocomISP814X
Isocom Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation

Descriptions

Descriptions of onsemi FOD817A provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor DC-Output 4-Pin PDIP Black Box
70V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC PDIP-4 Optocouplers - Phototransistor Output ROHS
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 5000V Isolation
onsemi Phototransistor Output Optocoupler, TH, 4-Pin, DIP
Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 80%; Collector Emitter Voltage V(br)ceo: 70V; Prod
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817A.