onsemi FOD8173SD

4-PIN DIP PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8173SD.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.07%

CAD Models

Download onsemi FOD8173SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.18
Stock
1,037,953
518,477
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S-TA
Lite-On Transistor Output Optocoupler LTV-8x7 Series Surface Mount 4-Pin PDIP
California Eastern LaboratoriesPS2501L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi FOD8173SD provided by its distributors.

4-PIN DIP PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
FOD817 Series Single 70 V 5000 Vrms Phototransistor Optocoupler SMT - DIP-4
Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd