Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD4108

onsemi Triac output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
$ 1.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD4108.

onsemi

Datasheet16 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-4.99%

CAD Models

Download onsemi FOD4108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
VishayVO4156H
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11L1
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of onsemi FOD4108 provided by its distributors.

onsemi Triac output type optocoupler, Through hole mounting, 6needle, MDIPencapsulation
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
FOD4108 Series 1 Channel 800 V 5000 Vrms Surface Mount Triac Optocoupler - DIP-6
30mA 800V 1.25V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP Black Bulk
Avnet Japan
TRIAC DRIVER, DIP-6, ZERO CROSS; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Triac; Input Current:20mA; Opto Case Style:DIP; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd