onsemi FOD3180TV

2A Output Current, High Speed MOSFET Gate Driver Optocoupler | OPTOISO 5KV 1CH GATE DRIVER 8DIP
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3180TV.

Electro Sonic

Datasheet14 pages3 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-53.83%

CAD Models

Download onsemi FOD3180TV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS

Descriptions

Descriptions of onsemi FOD3180TV provided by its distributors.

2A Output Current, High Speed MOSFET Gate Driver Optocoupler | OPTOISO 5KV 1CH GATE DRIVER 8DIP
Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP W Bag
OPTOCOUPLER, DIP-8, 2A, MOSFET; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited
The FOD3180 is a 2 A output current, high-speed MOSFET gate drive optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically (LED) coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications, and high performance DC-DC converters.The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd