onsemi FMS6346EMTC20X

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC 20-TSSOP Package
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6346EMTC20X.

IHS

Datasheet0 pages0 years ago

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-12-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

4 Channel 3.3 V 50 mA SMT SD and HD VoltagePlus Video Filter Driver - TSSOP-14
STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Texas InstrumentsSN74CBT3244CPW
0.15ns single-phase 8 8 2 4V 5.5V TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3245CPW
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBT6845CPW
CBT/FST/QS/5C/B e4 74CBT6845 8x 1:1 decoder circuit 200MHz 12Ohm 240ps 5V

Descriptions

Descriptions of onsemi FMS6346EMTC20X provided by its distributors.

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC 20-TSSOP Package
Selectable SD/HD Video Filter Driver 20-Pin TSSOP T/R
Display Drivers & Controllers 6Ch Selectable SD/HD Video Filter Drvr
Driver TSSOP-20 Video Interface ICs ROHS
FMS6346E VoltagePlus™ video filter is intended to replace passive LC filters and drivers with a cost-effective integrated device. Six Butterworth filters provide improved image quality compared to typical passive solutions. The combination of low-power Standard-Definition (SD) and High-Definition (HD) filters greatly simplifies DVD video output circuitry. Three channels offer fixed SD 6th-order filters, while the other three are selectable between SD and HD 7th-order filters. The FMS6346E offers a fixed gain of 6dB. The FMS6346E may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required. The outputs can drive AC- or DC-coupled single (150Ω) video loads. DC-coupling the outputs remove the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd