Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCL30000DR2G

NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
$ 1.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30000DR2G.

IHS

Datasheet25 pages5 years ago

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NCL30000DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFL7701MX
20kHz~250kHz Analog Step-down 1 AC-DC Offline Switch 9V~20V SOIC-8 LED Drivers ROHS
MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Diodes Inc.AL9910A-5SP-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC EP T/R
Diodes Inc.AL9910A-5S-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC T/R
onsemiFL7701M
RoHS Compliant GULL WING DUAL Lighting IC LED Driver -40C~125C TA 250kHz 660mW 308V
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NCL30000DR2G provided by its distributors.

NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
Ic, Led Driver, Soic-8; No. Of Channels:1Channels; Output Current Max:-; Output Voltage Max:200Mv; Ic Case/Package:Soic; No. Of Pins:8Pins; Input Voltage Min:90Vac; Input Voltage Max:305Vac; Ic Mounting:Surface Mount; Msl:- Rohs Compliant: Yes |Onsemi NCL30000DR2G
LED DRIVER, PFC, TRIAC, DIMM, 8SOIC; LED Driver Application:Lighting; Topology:Buck, Flyback; No. of Outputs:1; Output Voltage:200mV; Dimming Control Type:Triac; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:70kHz; SVHC:No SVHC (19-Dec-2011); Base Number:30000; No. of Pins:8
The NCL30000 is a switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected isolated flyback LED Drivers. It employs a Critical Conduction Mode (CrM) control technique to ensure near unity power factor across a wide range of input voltages and output power.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd