onsemi FL6632MX

Primary-Side-Regulated LED Driver with Power Factor Correction
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL6632MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFL7701MX
20kHz~250kHz Analog Step-down 1 AC-DC Offline Switch 9V~20V SOIC-8 LED Drivers ROHS
onsemiFL7701M
RoHS Compliant GULL WING DUAL Lighting IC LED Driver -40C~125C TA 250kHz 660mW 308V
MicrochipHV9925SG-G
LED Driver - Programmable - PWM Dimming - 8-lead SOIC - Tape&Reel - RoHS Compliant
MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
Diodes Inc.AL9910A-5SP-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC EP T/R

Descriptions

Descriptions of onsemi FL6632MX provided by its distributors.

Primary-Side-Regulated LED Driver with Power Factor Correction
LED DRVR Flyback 1-CH 8-Pin SOIC T/R
Tape & Reel (TR) Flyback Surface Mount LAST SHIPMENTS (Last Updated: 2days ago) led driver 4.9mm 308V 65kHz 150C TJ
This highly integrated PWM controller provides several features to enhance the performance of low-power flyback converters. The proprietary topology enables simplified circuit design for LED lighting applications. By using single-stage topology with primary-side regulation, a LED lighting board can be implemented with few external components and minimized cost. No input bulk capacitor or feedback circuitry is required. To implement good power factor and low THD, constant on-time control is utilized with an external capacitor connected to the COMI pin.Precise constant-current control regulates accurate output current versus changes in input voltage and output voltage. The operating frequency is proportionally adjusted by the output voltage to guarantee DCM operation with higher efficiency and simpler design. FL6632 provides open-LED, short-LED, and over-temperature protection features. The current limit level is automatically reduced to minimize output current and protect external components in a short-LED condition. The FL6632 controller is available in an 8-pin Small-Outline Package (SOP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd