onsemi FJV3103RMTF

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJV3103RMTF.

IHS

Datasheet5 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJV3103RMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.034
$ 0.034
Stock
2,113,419
12,551,553
12,551,553
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
-
-
Collector Emitter Saturation Voltage
300 mV
250 mV
250 mV
hFE Min
56
60
60
Power Dissipation
200 mW
246 mW
246 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3
Diodes Inc.DDTC114TCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW
Diodes Inc.DDTC144WCA-7-F
DDTC Series 50 V 100 mA NPN PRE-Biased Small Signal Transistor - SOT23-3

Descriptions

Descriptions of onsemi FJV3103RMTF provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R
NPN Epitaxial Silicon Transistor with Bias Resistor
NPN Epitaxial Silicon Transistor Product Highlights: Switching circuit, Inverter, Interface circuit, Driver Circuit Built in bias Resistor (R1=22KW, R2=22KW) Complement to FJV4103R
Transistors with built-in resistors can be excellent space- and cost-saving solutions by reducing component count and simplifying circuit design.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd