onsemi FJPF2145TU

TRANS NPN 800V 5A TO220F-3 / Bipolar (BJT) Transistor NPN 800 V 5 A 15MHz 40 W Through Hole TO-220F-3
$ 0.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJPF2145TU.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FJPF2145TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-04-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

FJPF Series NPN 40 W 800 V 3 A Flange Mount Power Transistor - TO-220F
Trans GP BJT NPN 800V 3A 40000mW 3-Pin(3+Tab) TO-220FP Rail
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
Bipolar (BJT) Transistor NPN 750V 6A 40W Through Hole TO-220F
Bipolar (BJT) Transistor NPN 800 V 3 A 15MHz 50 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi FJPF2145TU provided by its distributors.

TRANS NPN 800V 5A TO220F-3 / Bipolar (BJT) Transistor NPN 800 V 5 A 15MHz 40 W Through Hole TO-220F-3
5.0 A, 800 V ESBC Rated NPN Power Bipolar Junction Transistor
Bipolar Transistors - BJT NPN ESBC/5A/800V TO-220F
NPN BJT Transistor, 800V, 5A, 40W, TO-220
Trans GP BJT NPN 800V 5A 40000mW 3-Pin(3+Tab) TO-220FP Tube
2V@ 300mA,1.5A NPN 40W 7V 10μA 1.1KV 800V 5A TO-220F Through hole mounting 10.16mm*4.7mm*15.87mm
800V 40W 5A 20@200mA5V 15MHz NPN 159mV@1.5A300mA -55¡Í~+125¡Í@(Tj) TO-220F Bipolar Transistors - BJT ROHS
TRANS, NPN, 800V, 5A, 125DEG C, 40W; Available until stocks are exhausted
The FJPF2145 is a low-cost, high-performance power switch designed to provide the best performance whenused in an ESBC™ configuration in applications such as: power supplies, motor drivers, smart grid, or ignitionswitches. The power switch is designed to operate up to 1100 volts and up to 5 amps, while providing exceptionally low on-resistance and very low switching losses. The ESBC™ switch can be driven using off-the-shelf power supply controllers or drivers. The ESBC™ MOSFET is a low-voltage, low-cost, surface-mount device that combines low-input capacitance and fast switching. The ESBC™ configuration further minimizes the required driving power because it does not have Miller capacitance. The FJPF2145 provides exceptional reliability and a large operating range due to its square reverse-bias-safe-operating-area (RBSOA) and rugged design. The device is avalanche rated and has no parasitic transistors, so is not prone to static dv/dt failures. The power switch is manufactured using a dedicated high-voltage bipolar process and is packaged in a highvoltage TO-220F package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd