onsemi FJA4310OTU

Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 1.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJA4310OTU.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+39.16%

CAD Models

Download onsemi FJA4310OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.445
$ 1.218
Stock
67,459
107,700
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
-
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
10 A
10 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
70
70
Power Dissipation
100 W
80 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans GP BJT NPN 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Bjt (Bipolar Junction Transistor) Rohs Compliant: Yes |Onsemi FJAF4310OTU
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3
onsemiFJA3835TU
Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi FJA4310OTU provided by its distributors.

Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
FJA4310 Series 140 V 10 A Flange Mount NPN Epitaxial Silicon Transistor - TO-3P
In a Pack of 5, ON Semi FJA4310OTU NPN Transistor, 10 A, 140 V, 3-Pin TO-3P
Trans GP BJT NPN 140V 10A 3-Pin(3+Tab) TO-3P(N) Rail
Avnet Japan
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;
onsemi NPNTransistor, TO-3Pencapsulation, Through hole mounting, Maximum DC collector current10 A, maximum collector-emission voltage140 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd