onsemi KSC2334YTU

KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2334YTU.

Upverter

Technical Drawing1 page7 years ago

TME

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+10.62%

CAD Models

Download onsemi KSC2334YTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.44
$ 0.868
Stock
251,785
149,059
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
7 A
7 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
120
120
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiKSC2334Y
10Ã×A 100V 1.5W 7A 120@3A5V 600mV@5A500mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiKSD363R
Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSC2334YTU provided by its distributors.

KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 7A 1500mW 3-Pin(3+Tab) TO-220 Tube
TO-220-3 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current7 A, maximum collector-emission voltage100 V
Collector Emitter Voltage Max:100V; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:- Rohs Compliant: Yes |Onsemi KSC2334YTU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC2334YTU.