onsemi FJAF4310OTU

Bjt (Bipolar Junction Transistor) Rohs Compliant: Yes |Onsemi FJAF4310OTU
$ 1.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJAF4310OTU.

IHS

Datasheet5 pages17 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJAF4310OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.218
$ 1.445
Stock
111,542
67,949
Authorized Distributors
4
5
Mount
Through Hole
Through Hole
Case/Package
SC
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
10 A
10 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
70
70
Power Dissipation
80 W
100 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-11-06
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Trans GP BJT NPN 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Bjt (Bipolar Junction Transistor) Rohs Compliant: Yes |Onsemi FJAF4210OTU
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 20A I(C), 1-Element, NPN
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm

Descriptions

Descriptions of onsemi FJAF4310OTU provided by its distributors.

Bjt (Bipolar Junction Transistor) Rohs Compliant: Yes |Onsemi FJAF4310OTU
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
500mV@ 500mA,5A NPN 80W 6V 10μA 200V 140V 10A TO-3PF Through hole mounting 16.7mm(height)
Trans GP BJT NPN 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd