onsemi FIN1101MX

FIN1101 Series 1.6 Gbps 3.3 V LVDS Single Port High Speed Repeater - SOIC-8
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1101MX.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

IHS

Newark

onsemi

Augswan

Inventory History

3 month trend:
-39.17%

CAD Models

Download onsemi FIN1101MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS, LVTTL 600Mbps SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
ISL83485 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of onsemi FIN1101MX provided by its distributors.

FIN1101 Series 1.6 Gbps 3.3 V LVDS Single Port High Speed Repeater - SOIC-8
LVDS/LVPECL Driver 13.5mA 3V 400MHz 1.1ns 3.6V 800MHz(Typ) -0.1V(Min) 100mV(Max) 1.6Gbps SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.75mm
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FIN1101 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) signal buffer 3.3V 1.499mm -40C~85C 13.5mA
This single port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including: LVPECL, HSTL, and SSTL-2 for translating directly to LVDS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd