onsemi FIN1017MX

FIN1017 Series 3.3 V Power Supply 0.5 ns Pulse Skew Surface Mount LVDS - SOIC-8
$ 0.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1017MX.

IHS

Datasheet8 pages2 years ago
Datasheet11 pages16 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi FIN1017MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.775
$ 0.765
Stock
481,790
225,685
Authorized Distributors
6
3
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV017ATM/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS, LVTTL 600Mbps SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Texas InstrumentsSN65LVDS1DR
7mA LVDS 0 1 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 630Mbps SOIC-8 SMD mount
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable

Descriptions

Descriptions of onsemi FIN1017MX provided by its distributors.

FIN1017 Series 3.3 V Power Supply 0.5 ns Pulse Skew Surface Mount LVDS - SOIC-8
10mA 0 1 3V 1.5ns 3.6V LVTTL 600Mbps SOIC-8 SMD mount,glue mount 1.5mm(height)
EAR99 FIN1017 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 230.4mg 1.5ns
3.3V LVDS 1-Bit High Speed Differential Driver
LVDS Driver 600Mbps 0.45V 8-Pin SOIC T/R
LVDS Interface IC 3.3V LVDS Driver 1Bit HS Differential
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
LVDS Driver SOP-8 LVDS ICs ROHS
LVDS DRIVER, 600MBPS, -40 TO 85DEG C;
This single driver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350 mV which provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock or data. The FIN1017 can be paired with its companion receiver, the FIN1018, or with any other LVDS receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd