onsemi FGA6530WDF

FGA6530WDF for FS3 650V SHD prolferation - 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
$ 1.747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA6530WDF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-06-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Transistor IGBT Chip N-Channel 650V 60A 3-Pin TO-247 Tube
650 V, 30 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
STMicroelectronicsSTGP30M65DF2
STGP30M65DF2: 650 V 60 A 258 W Trench Gate Field-Stop IGBT - TO-220AB
STMicroelectronicsSTGP30H65F
Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-220 Tube
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube

Descriptions

Descriptions of onsemi FGA6530WDF provided by its distributors.

FGA6530WDF for FS3 650V SHD prolferation - 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
Trans IGBT Chip N-CH 650V 60A 176000mW 3-Pin(3+Tab) TO-3P Tube
IGBT, 650 V, 30 A Field Stop Trench
IGBT 650V 30A FIELD STOP TO3PN
Insulated Gate Bipolar Transistor
176W 1.8V 650V 60A TO-3PN 18.9mm
FAST & ULTRAFAST RECOVERY RECTIFIERS;
Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance only for welder application where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd