onsemi FGA60N65SMD

Trans IGBT Chip N-CH 650V 120A 600000mW 3-Pin(3+Tab) TO-3P Tube / IGBT 650V 120A 600W TO3P
$ 3.213
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA60N65SMD.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages18 years ago

JRH Electronics

Upverter

onsemi

Factory Futures

Inventory History

3 month trend:
-18.09%

CAD Models

Download onsemi FGA60N65SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-10-28
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

FGH60N60SMD Series 600 V 60 A Through Hole Field Stop IGBT - TO-247-3
650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT
IGBT, 650 V, 50 A Field Stop Trench
STMicroelectronicsSTGWT80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
STMicroelectronicsSTGW80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
STMicroelectronicsSTGWA80H65FB
Trans IGBT Chip N-CH 650V 120A 469000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGA60N65SMD provided by its distributors.

Trans IGBT Chip N-CH 650V 120A 600000mW 3-Pin(3+Tab) TO-3P Tube / IGBT 650V 120A 600W TO3P
IGBT, 650V, 60A, Field Stop 650V, 60A, Field Stop IGBT
IGBT, 650V, 120A, TO-3PN; DC Collector Current: 120A; Collector Emitter Saturation Voltage Vce(on): 1.9V; Power Dissipation Pd: 600W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-3PN; No. of Pins: 3Pins;
Using novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGA60N65SMD.