onsemi FGA50T65SHD

IGBT, 650 V, 50 A Field Stop Trench
$ 3.905
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA50T65SHD.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-19
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Trans IGBT Chip N=-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-3PN Rail
650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT
INSULATED GATE BIPOLAR TRANSISTO / IGBT Trench Field Stop 650 V 100 A 268 W Through Hole TO-3PN
STMicroelectronicsSTGW40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
IGBT 650V 74A TO247-3 / IGBT 650 V 74 A 255 W Through Hole PG-TO247-3
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3

Descriptions

Descriptions of onsemi FGA50T65SHD provided by its distributors.

IGBT, 650 V, 50 A Field Stop Trench
Trans IGBT Chip N-CH 650V 100A Rail
Insulated Gate Bipolar Transistor, 100A I(C), 650V V(BR)CES, N-Channel
319W 1.6V 650V 100A TO-3PN Through hole mounting 18.9mm(height)
Field Stop Trench IGBT 650V, 50A, TO-3PN
RAIL / 650V FS Gen3 Trench IGBT
IC MCU 32BIT 416KB FLASH 100LQFP
FAST & ULTRAFAST RECOVERY RECTIFIERS;
Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd