onsemi FGA5065ADF

INSULATED GATE BIPOLAR TRANSISTO / IGBT Trench Field Stop 650 V 100 A 268 W Through Hole TO-3PN
$ 1.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA5065ADF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi FGA5065ADF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-08-21
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

IGBT, 650 V, 40 A Field Stop Trench 650 V, 40 A Field Stop Trench IGBT
IGBT, 650 V, 50 A Field Stop Trench
Trans IGBT Chip N=-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-3PN Rail
IGBT 650V 74A TO247-3 / IGBT 650 V 74 A 255 W Through Hole PG-TO247-3
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3
Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGA5065ADF provided by its distributors.

INSULATED GATE BIPOLAR TRANSISTO / IGBT Trench Field Stop 650 V 100 A 268 W Through Hole TO-3PN
Trans IGBT Chip N-CH 650V 100A 268000mW 3-Pin(3+Tab) TO-3PN Rail
IGBT, 650 V, 50 A Field Stop Trench
FS3 650V SHD prolferation - 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
IGBT TRENCH FS 650V 100A TO-3PN
650V 100A TO-3PN Through hole mounting
FAST & ULTRAFAST RECOVERY RECTIFIERS;
This ADF IGBT series adopted field stop trench 3rd generation IGBT which offer extreme low VCE(sat) and much faster switching characteristics for outstanding efficiency. And this kind of technology is fully optimized to variety PFC (Power Factor Correction) topology; Single Boost, Multi Channel Interleaved etc with over 20KHz switching performance. TO3P package provide super low thermal resistance for much wider SOA for system stability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd