Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FFSB1065B-F085

FFSB1065B Series 650 V 10 A Silicon Carbide Schottky Diode - D2PAK-3 (TO-263)
$ 1.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSB1065B-F085.

Upverter

Datasheet7 pages3 years ago
Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-7.73%

CAD Models

Download onsemi FFSB1065B-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.786
$ 1.52
Stock
13,576,576
5,612,492
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Forward Current
27 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
421 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSB1065B-F085 provided by its distributors.

FFSB1065B Series 650 V 10 A Silicon Carbide Schottky Diode - D2PAK-3 (TO-263)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 27A, 650V V(RRM), Silicon Carbide, TO-263AB
Rectifier Diode Schottky SiC 650V 27A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemi Silicon carbide Schottky diode Diodes, 27A, 650V, surface mount, D2PAKencapsulation, 3needle
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO263-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
SIC SCHOTTKY DIODE, 650V, 10A, TO-263; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 10A; Total Capacitive Charge Qc: 25nC; Diode Case Style: TO-263; N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSB1065BF085