Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FFSB1065B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 27A, 650V V(RRM), Silicon Carbide, TO-263AB
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSB1065B.

IHS

Datasheet7 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-54.84%

CAD Models

Download onsemi FFSB1065B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.52
$ 1.786
Stock
141,699
122,578
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Forward Current
-
27 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
421 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSB1065B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 27A, 650V V(RRM), Silicon Carbide, TO-263AB
Silicon Carbide (SiC) Schottky Diode, 650 V, 10 A, D2PAK Silicon Carbide Schottky Diode 650V 10A D2PAK
Rectifier Diode Schottky SiC 650V 27A 3-Pin(2+Tab) D2PAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd